Infineon EVAL-M1-IM818-A Motor Driver for IM818-MCC for Industrial drives
- RS Stock No.:
- 234-2108
- Mfr. Part No.:
- EVALM1IM818ATOBO1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 234-2108
- Mfr. Part No.:
- EVALM1IM818ATOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Driver | |
| For Use With | Industrial drives | |
| Kit Classification | Evaluation Board | |
| Featured Device | IM818-MCC | |
| Kit Name | EVAL-M1-IM818-A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Motor Driver | ||
For Use With Industrial drives | ||
Kit Classification Evaluation Board | ||
Featured Device IM818-MCC | ||
Kit Name EVAL-M1-IM818-A | ||
Standards/Approvals RoHS | ||
The Infineon evaluation board EVAL-M1-IM818-A was developed to support customers during their first steps of applications with CIPOS maxi IPM.
On board EMI filter
Over current protection
Over temperature protection
Test pads with hooks to attach standard oscilloscope probes
Related links
- Infineon EVAL-M1-6ED2230-B1 IGBT Gate Driver for 6ED2230S12T Industrial Drives
- Infineon EVAL-M1-IM241
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon Eval-M1-CM610N3 Motor Controller for Motor Drive Application
- Infineon EVAL-M1-CM610N3 3 Phase Motor Drive for CIPOS™ Mini IKCM10H60GA for EVAL-M1-101T
- Infineon EVAL-M1-IM523 BLDC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL-M1-IM535 Microcontroller for IM535-U6D for Motor Control & Drives
- Infineon EVAL-M1-05-65D Motor Controller for IRMCK099 for Motor Drive Application
