Infineon TLE92108-23QX APPKIT MOSFET for MOTIX Multi MOSFET Driver Ics for DC Motors

Bulk discount available

Subtotal (1 unit)*

€50.03

(exc. VAT)

€61.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€50.03
5 - 9€48.74
10 +€47.53

*price indicative

RS Stock No.:
234-3021
Mfr. Part No.:
TLE9210823QXAPPKITTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Kit

Power Management Function

MOSFET

For Use With

DC Motors

Kit Classification

Motor Evaluation Kit

Featured Device

MOTIX Multi MOSFET Driver Ics

Kit Name

TLE92108-23QX APPKIT

Standards/Approvals

AEQ-Q100

683069


The Infineon’s TLE92108-23QX APPKIT offers an easy method to measure and evaluate the TLE92108 Multi MOSFET Driver ICs. The graphic user interface allows many possibilities to configure the device for control and diagnostic. The main board is loaded with Infineon's Multi MOSFET Driver IC TLE92108-232QX, includes 8 half-bridge MOSFETs and an active reverse polarity protection MOSFET. Connect the uIO stick and get started using the Configuration Wizard for TLE92108-232QX in the Infineon Toolbox.

The board contains TLE92108-232QX, the Multi MOSFET Driver IC

The board contains new OptiMOS™ 5 40V product family in S3O8 package

The board can be used to control up to 8 DC motors independently and controlled over SPI

Simple and easy-to-use tool to evaluate hardware and software functionalities

Related links