onsemi SECO-LVDCDC3064-SIC-GEVB Power Supply for NRVTS2H60ESFT1G, SZMMSZ18T1G, NCV3064MNTXG for SiC Drivers
- RS Stock No.:
- 223-8437
- Mfr. Part No.:
- SECO-LVDCDC3064-SIC-GEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
€32.32
(exc. VAT)
€39.75
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.32 |
| 5 - 9 | €31.10 |
| 10 + | €30.33 |
*price indicative
- RS Stock No.:
- 223-8437
- Mfr. Part No.:
- SECO-LVDCDC3064-SIC-GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Power Supply | |
| For Use With | SiC Drivers | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCV3064MNTXG, NRVTS2H60ESFT1G, SZMMSZ18T1G | |
| Kit Name | SECO-LVDCDC3064-SIC-GEVB | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Power Supply | ||
For Use With SiC Drivers | ||
Kit Classification Evaluation Board | ||
Featured Device NCV3064MNTXG, NRVTS2H60ESFT1G, SZMMSZ18T1G | ||
Kit Name SECO-LVDCDC3064-SIC-GEVB | ||
The ON Semiconductor isolated supply for IGBT drivers, providing the necessary stable voltage rails -5 V / 20 V for an efficient switching as well as an additional 5 V rail over a wide input voltage range. The converter is implemented as a primary side regulated flyback, with the feedback loop signal realized via an auxiliary winding regulated at 5 V and a voltage divider.
Simple, robust, low component count solution
Stable performance across wide input voltage range
Plug in header for easy integration to boards
AEC−Q qualified parts
Related links
- onsemi SECO-LVDCDC3064-IGBT-GEVB Power Supply for NCV3064DR2G for IGBT Drivers
- onsemi SECO-HVDCDC1362-40W15V-GEVB Power Supply for NCV1362AADR2G PSR Flyback Controller,
- onsemi SECO-HVDCDC1362-15W15V-GEVB Power Supply for NCV1362AADR2G PSR Flyback Controller,
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for NCP51705SMDGEVB
- onsemi Application daughter-card for NCD5700 Gate Drivers Power Supply for FODM217D NCD5700DR2G for
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVB for NFAM5065L4B
