ROHM Stand Alone PD Controller for Sink BD93F10MWV EVK Evaluation Kit for BD93F10MWV for Type-C Cable for Evaluation
- RS Stock No.:
- 240-3988
- Mfr. Part No.:
- BD93F10MWV-EVK-001
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)*
€244.78
(exc. VAT)
€301.08
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €244.78 |
| 2 + | €232.54 |
*price indicative
- RS Stock No.:
- 240-3988
- Mfr. Part No.:
- BD93F10MWV-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Kit | |
| For Use With | Type-C Cable for Evaluation | |
| Kit Classification | Evaluation Kit | |
| Featured Device | BD93F10MWV | |
| Kit Name | Stand Alone PD Controller for Sink BD93F10MWV EVK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Kit | ||
For Use With Type-C Cable for Evaluation | ||
Kit Classification Evaluation Kit | ||
Featured Device BD93F10MWV | ||
Kit Name Stand Alone PD Controller for Sink BD93F10MWV EVK | ||
Standards/Approvals RoHS | ||
The ROHM evaluation board implements Stand-Alone PD Controller IC of BD93F10MWV in Sink mode. This EVK performs the Type C connection and make PD contracts with an attached Source device according to the configuration of the DIP switches on the board. The board will supply power and voltage via VSNK terminal based on the negotiation contracted with the source. Therefore, any existing board that is powered by an AC adapter or a regulated power supply up to 80W/20V can work and be evaluated with the EVK as a Type-C/PD power source.
EVK assumes stand alone operation in the dead battery mode
Does not need an external power source and works as a VBUS powered product
Related links
- ROHM Stand Alone PD Controller For Sink BD93E11GWL EVK Evaluation Kit for BD93E11GWL for Type-C Cable For Evaluation
- ROHM Type-C Detector For Sink BD91N01NUX EVK Evaluation Kit for BD91N01NUX for Type-C Cable For Evaluation
- ROHM 4th Generation SiC MOSFET Half Bridge Evaluation Board SiC MOSFET for SiC MOSFET for Motor Drives
- ROHM Evaluation Board for IC
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- ROHM Evaluation Board Optocoupler for Motor Driver BD7F200HFN
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ
