Murata MP-HW80EVAL-01 DC-DC Converter for SMD0805 Resistor for IRH-W80

Bulk discount available

Subtotal (1 unit)*

€109.94

(exc. VAT)

€135.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€109.94
2 - 4€105.54
5 +€99.49

*price indicative

RS Stock No.:
240-8509
Mfr. Part No.:
MP-HW80EVAL-01
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Power Management Function

DC-DC Converter

Product Type

Evaluation Board

For Use With

IRH-W80

Kit Classification

Evaluation Board

Featured Device

SMD0805 Resistor

Kit Name

MP-HW80EVAL-01

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Murata evaluation board designed to assist with the evaluation of the IRH-W80 series of isolated regulated converter modules, deliver an impressive 250 W single output from an ultra wide input voltage range of 16 V – 160 V DC, complying with the input battery voltage transient ranges of EN50155 (2017). The industry standard half brick package offers high efficiency levels up to 91%. The output voltage features overvoltage, overcurrent, short circuit, and over temperature protection. Other features include adjustable under voltage lockout protection, adjustable current limit threshold, positive or negative logic enable and a hold up pin to allow connection of an external capacitor.

Efficiency up to 91% at 72Vin, 12Vout Vout external trim adjustment Output power 250 W Positive or negative remote ON/OFF Operating baseplate temperature from -40°C to +100°C 42-42VDC input to output reinforced isolation Hold up time

UVLO set up Conformally coated PCB Encapsulated for harsh environment Meets requirements for EN50155

Related links