STMicroelectronics Evaluation Board Step-Down Regulator for L6986I
- RS Stock No.:
- 241-0911
- Mfr. Part No.:
- STEVAL-L6986IV1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€30.79
(exc. VAT)
€37.87
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.79 |
*price indicative
- RS Stock No.:
- 241-0911
- Mfr. Part No.:
- STEVAL-L6986IV1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Step-Down Regulator | |
| For Use With | L6986I | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Step-Down Regulator | ||
For Use With L6986I | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
The STMicroelectronics evaluation board is based on L6986I 38 V, 5 W synchronous step-down switching regulator designed for isolated buck topology. The primary output voltage can be accurately adjusted whereas the isolated secondary output is generated by using a transformer.
Adjustable soft start time
Internal primary current limiting
Thermal shutdown
Internal primary current limiting
Thermal shutdown
Related links
- STMicroelectronics Evaluation Board Step Down Switching Regulator for L4971 for Asynchronous Step-Down Power Switching
- STMicroelectronics Step-Down Switching Regulator Evaluation Board Step-Down Regulator for L6982NDR for L6982NDR
- STMicroelectronics Step-Down Switching Regulator Evaluation Board Step-Down Regulator for L6982CDR for L6982CDR
- STMicroelectronics Evaluation Board Based on ST1PS02AQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board for ST1S50 for Fixed-Frequency PWM Synchronous Step-Down Regulator
- STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
