STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
- RS Stock No.:
- 285-5901
- Mfr. Part No.:
- STEVAL-AKI002V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€35.66
(exc. VAT)
€43.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.66 |
*price indicative
- RS Stock No.:
- 285-5901
- Mfr. Part No.:
- STEVAL-AKI002V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | ADC1283 | |
| Kit Classification | Evaluation Board | |
| Featured Device | ADC1283 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With ADC1283 | ||
Kit Classification Evaluation Board | ||
Featured Device ADC1283 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board allows the user to evaluate the conversion performance of the ADC1283 8-channel analog-to-digital converter designed for 50to 200 ksps conversion. The board can accept external signals to allow measurement and evaluation of the ADC1283 conversion performance based on its successive approximation register (SAR) with the internal track-and-hold cell.
12-bit ADC implementing SAR technology
50 to 200 ksps conversion rate
8 to 1-channel input MUX
2.7 to 5.5 V operating supply
SPI, serial digital output
Related links
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
- STMicroelectronics Evaluation Board Buck Converter for VIPer06XS for Non-Isolated SMPS
- STMicroelectronics Evaluation Board for VIPER06HN for General-Purpose Applications
- STMicroelectronics Evaluation Board for L6230, STM32F303CC for Low-Voltage Dual Motor Control
- STMicroelectronics Evaluation Board for STCH02 for Offline Quasi-Resonant Flyback Converters
- STMicroelectronics PM8805 Evaluation Board Evaluation Board for PM8805
- STMicroelectronics Evaluation Board for L99SM81V for Bipolar Stepper Motors
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
