ROHM Gate Driver BM60212FV-C Evaluation Board BM60212FV-EVK001 MOSFET for MOSFET for MOSFET Gate Driver
- RS Stock No.:
- 246-1495
- Mfr. Part No.:
- BM60212FV-EVK001
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)*
€24.41
(exc. VAT)
€30.02
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.41 |
| 5 - 9 | €23.58 |
| 10 + | €22.99 |
*price indicative
- RS Stock No.:
- 246-1495
- Mfr. Part No.:
- BM60212FV-EVK001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| For Use With | MOSFET Gate Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | MOSFET | |
| Kit Name | Gate Driver BM60212FV-C Evaluation Board BM60212FV-EVK001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
For Use With MOSFET Gate Driver | ||
Kit Classification Evaluation Board | ||
Featured Device MOSFET | ||
Kit Name Gate Driver BM60212FV-C Evaluation Board BM60212FV-EVK001 | ||
Standards/Approvals No | ||
The ROHM BM60212FV-EVK001 is high and low side drive ic which operates up to 1200V with bootstrap operation, which can drive n-channel power Mosfet and IGBT under voltage lockout function and miller clamp function are built-in the ideal application are Mosfet gate drive it offers high side floating supply voltage 1200V active miller clamping under voltage lockout function.
Aec-q100 qualified
Providing galvanic isolation
Active miller clamping
Related links
- ROHM Gate Driver BM61M41RFV-C Evaluation Board BM61M41RFV-EVK002 MOSFET Gate Driver for MOSFET for Si MOSFET Gate Drive
- Infineon EVAL_FAN_XMC_PFD7 MOSFET Gate Driver for 2ED28073J06F BSS138N ICE5QR4770AG,
- Infineon EVAL-6EDL04N02PR MOSFET Gate Driver for 6EDL04N02PR for Fan, Power Tools
- Infineon Low Voltage Drives Scalable Power Demonstartion Board MOSFET Gate Driver for Power MOSFET for MOSFET
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2HD Isolated Dual Gate Driver for STGAP2HDM Gate Driver
- Infineon EiceDRIVER™ 1EDI305xAS Gate Driver Evaluation Board IGBT Gate Driver for 1EDI305xAS for Automotive Motor
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2SiCD Isolated Dual Gate Driver for EVALSTGAP2SICD Gate
- Infineon EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board DC-DC Converter for 1EDI305xAS for Automotive Motor Drivers
