ROHM Gate Driver BM61M41RFV-C Evaluation Board BM61M41RFV-EVK002 MOSFET for MOSFET for Si MOSFET Gate Drive

Bulk discount available

Subtotal (1 unit)*

€14.46

(exc. VAT)

€17.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€14.46
5 - 9€13.74
10 +€13.30

*price indicative

RS Stock No.:
246-1498
Mfr. Part No.:
BM61M41RFV-EVK001
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

MOSFET

For Use With

Si MOSFET Gate Drive

Kit Classification

Evaluation Board

Featured Device

MOSFET

Kit Name

Gate Driver BM61M41RFV-C Evaluation Board BM61M41RFV-EVK002

Standards/Approvals

No

The ROHM BM61M41RFV-EVK001 is a gate driver with an isolation voltage of 3750 Vrms, I/O delay time of 65 ns and minimum input pulse width of 60 ns it has the under-voltage lockout function and miller clamp function the ideal application such as Sic Mosfet gate drive it offers providing galvanic isolation active miller clamping under-voltage lockout function.

Aec-q100 qualified

Providing galvanic isolation

Active miller clamping

Related links