MikroElektronika H-Bridge Driver Click Half-Bridge Driver for MC33883 for mikroBUS Socket

Bulk discount available

Subtotal (1 unit)*

€29.40

(exc. VAT)

€36.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€29.40
5 - 9€28.66
10 +€27.94

*price indicative

RS Stock No.:
247-5668
Mfr. Part No.:
MIKROE-4696
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Power Management Development Kit

Power Management Function

Half-Bridge Driver

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

MC33883

Kit Name

H-Bridge Driver Click

Standards/Approvals

RoHS

The The MikroElektronika's H-Bridge Driver Click is a compact add-on board that contains an H-bridge gate driver, also known as a full-bridge pre-driver. This board features the MC33883, an H-Bridge gate driver with an integrated charge pump and independent high and low side gate drive channels from NXP Semiconductors. The gate driver channels are independently controlled by four separate input pins, allowing the device to be optionally configured as two independent high side gate drivers and two independent low side gate drivers. Gate driver outputs can source and sink up to 1.0A peak current pulses, permitting large gate-charge MOSFETs to be driven and/or high pulse width modulation PWM frequencies to be utilized. This Click board is suitable for automotive engine applications, energy storage systems ESS, uninterruptible power supply UPS and more.

Full-bridge pre-driver

Built-in high side charge pump

UVLO and OVLO features

Sleep mode

PWM up to 100kHz

Related links