MikroElektronika BATT-MAN 2 Click Power Management Unit (PMU) for MAX77654 for mikroBUS Socket
- RS Stock No.:
- 247-5727
- Mfr. Part No.:
- MIKROE-4837
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€24.29
(exc. VAT)
€29.88
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.29 |
*price indicative
- RS Stock No.:
- 247-5727
- Mfr. Part No.:
- MIKROE-4837
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Management Unit (PMU) | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | MAX77654 | |
| Kit Name | BATT-MAN 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Management Unit (PMU) | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device MAX77654 | ||
Kit Name BATT-MAN 2 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's BATT MAN 2 Click is a compact add on board representing an advanced battery and power management solution. This board features the MAX77654, a single inductor, multiple output SIMO power management IC PMIC from Analog Devices. This I2C programmable board features a buck boost regulator that provides three independently programmable power rails from a single inductor. Also, it has one 100mA LDO output with ripple rejection for audio and other noise sensitive applications and a highly configurable linear charger that supports a wide range of Li+ battery capacities featuring battery temperature monitoring for additional safety JEITA. This Click board is suitable as a battery charging and power supply solution for low power applications where size and efficiency are critical.
3 x Buck-Boost outputs
1 x LDO output
Low power consumption
DC charging source
Charger optimized for small battery size
Flexible and configurable interface
Analog MUX output for power monitoring
Related links
- MikroElektronika BATT-MAN 3 Click Li-Ion/Li-Po Battery Power Management for ADP5350 for mikroBUS socket
- MikroElektronika BATT-MAN Click Battery Charger for LTC3586 for Portable Devices and Application
- MikroElektronika Current Limit 5 Click Power Management for MCP4561, MIC2099 for mikrobus Socket
- MikroElektronika Current Limit 7 Click Power Management for MAX14575A for mikrobus Socket
- MikroElektronika Power MUX 2 Click Power Distribution Switch for TPS2120 for mikroBUS socket
- MikroElektronika eFuse 2 Click Power Management for TPS259631
- MikroElektronika POWERBANK 2 CLICK Power Management for RT9480 for RT9480
- Analog Devices Power Management Unit (PMU) for ADP5051
