MikroElektronika Power MUX 2 Click Power Distribution Switch for TPS2120 for mikroBUS Socket
- RS Stock No.:
- 247-5632
- Mfr. Part No.:
- MIKROE-4575
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€29.40
(exc. VAT)
€36.16
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.40 |
| 5 - 9 | €28.66 |
| 10 + | €27.94 |
*price indicative
- RS Stock No.:
- 247-5632
- Mfr. Part No.:
- MIKROE-4575
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Power Distribution Switch | |
| For Use With | mikroBUS socket | |
| Kit Classification | Add On Board | |
| Featured Device | TPS2120 | |
| Kit Name | Power MUX 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Power Distribution Switch | ||
For Use With mikroBUS socket | ||
Kit Classification Add On Board | ||
Featured Device TPS2120 | ||
Kit Name Power MUX 2 Click | ||
The MikroElektronika Power MUX 2 Click is a compact add on board that contains a highly configurable power mux. This board features the TPS2120, a dual input single output power multiplexer with an automatic switchover feature from Texas Instruments. This Click board prioritizes the main supply when present and quickly switches to auxiliary supply when the main supply drops. During switchover the voltage drop is controlled to block reverse current before it happens and provide uninterrupted power to the load with minimal hold up capacitance. This Click board is suitable for applications as a backup and standby power, input source selection, and various systems having multiple power sources.
Low power consumption
Automatic switchover
Output current limit
Uninterrupted power solution
SPI interface
Related links
- MikroElektronika BATT-MAN 2 Click Power Management Unit (PMU) for MAX77654 for mikroBUS socket
- MikroElektronika Stepper 18 Click Stepper Motor Driver for DRV8426 for mikroBUS socket
- MikroElektronika Charger 16 Click Battery Charger for LT1571 for mikroBUS socket
- MikroElektronika Charger 18 Click Battery Charger for LTC3553 for mikrobus Socket
- MikroElektronika DC Motor 18 Click DC Motor Driver for TB9051FTG for mikroBUS socket
- MikroElektronika Current Limit 7 Click Power Management for MAX14575A for mikrobus Socket
- MikroElektronika Current Limit 5 Click Power Management for MCP4561, MIC2099 for mikrobus Socket
- MikroElektronika POWERBANK 2 CLICK Power Management for RT9480 for RT9480
