MikroElektronika Brushless 22 Click 3-Phase Motor Drive for MTD6508 for mikroBUS Socket

Bulk discount available

Subtotal (1 unit)*

€9.52

(exc. VAT)

€11.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€9.52
5 - 9€9.26
10 +€9.04

*price indicative

RS Stock No.:
247-5780
Mfr. Part No.:
MIKROE-4995
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Motor & Robotic Development Tool

Power Management Function

3-Phase Motor Drive

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

MTD6508

Kit Name

Brushless 22 Click

Standards/Approvals

RoHS

The MikroElektronika Brushless 22 Click is a compact add on board suitable for controlling brushless DC motors with any MCU. This board features the MTD6508, a 3 phase full wave sensor less driver for BLDC motors from Microchip Technology. It features 180 degrees sinusoidal drive, high torque output, and silent drive rated for an operating voltage range including both mikroBUS power rails and comes with speed control achieved through pulse width modulation. Besides this it features several diagnostic circuits and drive control functions such as motor lock protection, overcurrent limitation, and thermal shutdown protection. This Click board makes the perfect solution for home appliances and industrial equipment such as cooling fans.

180 degrees sinusoidal drive for high efficiency and low acoustic noise

Position sensor less BLDC driver

Motor constant setting, speed control and PWM slew rate control Protection features

Related links