MikroElektronika Brushless 14 Click PWM Controller for TB67B001FTG for mikroBUS Socket
- RS Stock No.:
- 247-5656
- Mfr. Part No.:
- MIKROE-4648
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€36.05
(exc. VAT)
€44.34
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.05 |
| 5 - 9 | €34.25 |
| 10 + | €32.45 |
*price indicative
- RS Stock No.:
- 247-5656
- Mfr. Part No.:
- MIKROE-4648
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Power Management Function | PWM Controller | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | TB67B001FTG | |
| Kit Name | Brushless 14 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
Power Management Function PWM Controller | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device TB67B001FTG | ||
Kit Name Brushless 14 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Brushless 14 Click is a compact add-on board suitable for controlling BLDC motors with any MCU. This board features the TB67B001FTG, a three-phase, brushless, Hall sensor less driver IC from Toshiba Semiconductor. It comes with a 150-degree wide-angle commutation drive, contributing to lower vibration and motor noise, while a rotation speed up to 30,000rpm rotations per minute when a 4-pole motor is used can be achieved through a high-speed PWM and improved cooling. This Click board makes the perfect solution for delivering quiet, cool operation to home appliances and office automation equipment.
Sensor less drive in three-phase full-wave mode
PWM chopper control
Adjustable output PWM
Lead angle control
Overlapping commutation
Rotation-speed and lock detection
Related links
- MikroElektronika Brushless 16 Click BLDC Motor for LB11685AV for mikroBUS socket
- MikroElektronika Brushless 22 Click 3 Phase Motor Drive for MTD6508 for mikrobus Socket
- MikroElektronika Brushless 15 Click BLDC Motor for TB9061AFNG for MikroBUS
- MikroElektronika Proximity 14 Click Proximity Sensor Add On Board for VCNL36825T mikroBUS socket
- MikroElektronika eFuse Click Electronic Fuse for STPW12 for mikroBUS socket
- MikroElektronika SolidSwitch Click Load Switch for TPS22918 for mikroBUS socket
- MikroElektronika Stepper 15 Click Stepper Motor Driver for DRV8889A for mikroBUS socket
- MikroElektronika Stepper 17 Click Stepper Motor Driver for TB67S539FTG for mikroBUS socket
