Infineon PROF_2 BTS7004-1EPP DB High-Side Current Sensing for BTS7004-1EPP for PROFET™+2 12V motherboard

Bulk discount available

Subtotal (1 unit)*

€39.22

(exc. VAT)

€48.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€39.22
5 - 9€37.53
10 +€36.63

*price indicative

RS Stock No.:
248-9750
Mfr. Part No.:
PROF2BTS70041EPPDBTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

High-Side Current Sensing

For Use With

PROFET™+2 12V motherboard

Kit Classification

Daughter Board

Featured Device

BTS7004-1EPP

Kit Name

PROF_2 BTS7004-1EPP DB

The Infineon daughterboard comes with 1 Smart High-Side switch of BTS7004-1EPP and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads.

High-Side Switch with Diagnosis and Embedded Protection
Operating voltage range 3.1 -28 V with 3.3 V and 5 V compatible logic input
Protection current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
Optimized for design flexibility across the family by pin to pin and external components compatibility

Related links