Infineon PROF_2 BTS7008-1EPP DB High-Side Current Sensing for BTS7008-1EPP for PROFET™+2 12V motherboard
- RS Stock No.:
- 248-9751
- Mfr. Part No.:
- PROF2BTS70081EPPDBTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€46.08
(exc. VAT)
€56.68
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €46.08 |
| 5 - 9 | €44.05 |
| 10 + | €42.95 |
*price indicative
- RS Stock No.:
- 248-9751
- Mfr. Part No.:
- PROF2BTS70081EPPDBTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | High-Side Current Sensing | |
| For Use With | PROFET™+2 12V motherboard | |
| Kit Classification | Daughter Board | |
| Featured Device | BTS7008-1EPP | |
| Kit Name | PROF_2 BTS7008-1EPP DB | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function High-Side Current Sensing | ||
For Use With PROFET™+2 12V motherboard | ||
Kit Classification Daughter Board | ||
Featured Device BTS7008-1EPP | ||
Kit Name PROF_2 BTS7008-1EPP DB | ||
The Infineon daughterboard comes with 1 Smart High-Side switch of BTS7008-1EPP and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads.
High-Side Switch with Diagnosis and Embedded Protection
Operating voltage range 3.1 -28 V with 3.3 V and 5 V compatible logic input
Protection current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
Optimized for design flexibility across the family by pin to pin and external components compatibility
Operating voltage range 3.1 -28 V with 3.3 V and 5 V compatible logic input
Protection current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
Optimized for design flexibility across the family by pin to pin and external components compatibility
Related links
- Infineon PROF_2 BTS7004-1EPP DB High-Side Current Sensing for BTS7004-1EPP for PROFET™+2 12V motherboard
- Infineon BTS70012-1ESP DAUGHBD High-Side Current Sensing for PROFET™+2 12V motherboard
- Infineon PROF_2 BTS7004-1EPR DB Evaluation Kit for PROF2BTS70041EPRDBTOBO1 for Capacitive Loads
- Infineon SPOC-2 DB BTS72220-4ESA Power Management for Combination with the SPOC 2 motherboard
- Infineon SPOC-2 DB BTS71033-6ESA Power Management for SPOC 2 motherboard
- Infineon EB 2ED2410 3D 1BCS MOSFET Gate Driver for Gate Driver, Power MOSFET for 2ED2410-EM 24 V Evaluation Motherboard
- Infineon EB 2ED2410 3D 1BCSP MOSFET Gate Driver for Gate Driver, Power MOSFET for 2ED2410-EM 24 V Evaluation Motherboard
- Infineon EB 2ED2410 3D 1BCDP MOSFET Gate Driver for Gate Driver, Power MOSFET for 2ED2410-EM 24 V Evaluation Motherboard
