Infineon BTS70012-1ESP DAUGHBD High-Side Current Sensing for PROFET™+2 12V motherboard
- RS Stock No.:
- 248-9718
- Mfr. Part No.:
- BTS700121ESPDAUGHBDTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€49.48
(exc. VAT)
€60.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €49.48 |
| 5 - 9 | €47.00 |
| 10 + | €45.62 |
*price indicative
- RS Stock No.:
- 248-9718
- Mfr. Part No.:
- BTS700121ESPDAUGHBDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | High-Side Current Sensing | |
| For Use With | PROFET™+2 12V motherboard | |
| Kit Classification | Daughter Board | |
| Kit Name | BTS70012-1ESP DAUGHBD | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function High-Side Current Sensing | ||
For Use With PROFET™+2 12V motherboard | ||
Kit Classification Daughter Board | ||
Kit Name BTS70012-1ESP DAUGHBD | ||
The Infineon daughterboard comes with 1 Smart High-Side switch of BTS70012-1ESP and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads.
High-Side Switch with Diagnosis and Embedded Protection
Capacitive Load Switching mode
Operating voltage range 3.1 - 28 V with 3.3 V and 5 V compatible logic input
Protection from current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
Capacitive Load Switching mode
Operating voltage range 3.1 - 28 V with 3.3 V and 5 V compatible logic input
Protection from current tripping, over-temperature, overvoltage, load dump, reverse polarity, short-circuit
Related links
- Infineon PROF_2 BTS7008-1EPP DB High-Side Current Sensing for BTS7008-1EPP for PROFET™+2 12V motherboard
- Infineon PROF_2 BTS7004-1EPP DB High-Side Current Sensing for BTS7004-1EPP for PROFET™+2 12V motherboard
- Infineon 2ED4820EB22HSV48TOBO1 High-Side Current Sensing for 2ED4820-EM for 2ED4820-EM
- Infineon PROFET ONE4ALL MB V1 Power Management for PROFET +2 12V and PROFET Load Guard 12V for ADAS & AD Modules,
- Microchip MCP6C02 Evaluation Board High-Side Current Sensing for MCP6C02 for Power Supply
- Infineon SPOC-2 MOTHERBOARD Power Management for SPOC 2 Daughterboard
- Infineon Motherboard MOSFET Gate Driver for KIT_LGMB_BOM503 for Low Voltage Drive Scalable Power Demo Boards
- Infineon SPOC-2 DB BTS72220-4ESA Power Management for Combination with the SPOC 2 motherboard
