MikroElektronika Boost 3 Click Boost Converter for TPS61391 for APD
- RS Stock No.:
- 216-7513
- Mfr. Part No.:
- MIKROE-4287
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€24.42
(exc. VAT)
€30.04
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.42 |
| 5 - 9 | €23.20 |
| 10 + | €21.97 |
*price indicative
- RS Stock No.:
- 216-7513
- Mfr. Part No.:
- MIKROE-4287
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Boost Converter | |
| Product Type | Development Kit | |
| For Use With | APD | |
| Kit Classification | Click Board | |
| Featured Device | TPS61391 | |
| Kit Name | Boost 3 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Boost Converter | ||
Product Type Development Kit | ||
For Use With APD | ||
Kit Classification Click Board | ||
Featured Device TPS61391 | ||
Kit Name Boost 3 Click | ||
Standards/Approvals No | ||
The MikroElektronika Boost 3 Click is a compact add-on board that contains a boost converter with an integrated current mirror function. This board features the TPS61391, a 700-kHz pulse-width modulating (PWM) Step-Up converter with a 70V switch FET with an input voltage up to 5.5V from Texas Instruments.
High optical power protection
Current mirror function
Related links
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403
- MikroElektronika Boost 4 Click Boost Converter for TPS61230A for Battery Powered Products
- MikroElektronika Boost 6 Click for Mikroe-3813
- MikroElektronika Single Cell click Boost Regulator for Mikroe-3844
- MikroElektronika Boost 11 Click for Industrial Use
- MikroElektronika BOOST 2 Click DC-DC Regulator for MCP1642B for Embedded Electronic Devices Handheld
- MikroElektronika Buck-Boost 2 Click DC-DC Regulator for LTC3115-2 for Firewire Connectors
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401
