MikroElektronika STSPIN233 Click Motor Driver for STSPIN233, Low Voltage 3-Phase Integrated Motor Driver for Brushless
- RS Stock No.:
- 249-3966
- Mfr. Part No.:
- MIKROE-3546
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€16.81
(exc. VAT)
€20.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.81 |
| 5 - 9 | €15.97 |
| 10 + | €15.13 |
*price indicative
- RS Stock No.:
- 249-3966
- Mfr. Part No.:
- MIKROE-3546
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Motor Driver | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Brushless DC Motor | |
| Kit Classification | Motor Driver Board | |
| Featured Device | STSPIN233, Low Voltage 3-Phase Integrated Motor Driver | |
| Kit Name | STSPIN233 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Motor Driver | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Brushless DC Motor | ||
Kit Classification Motor Driver Board | ||
Featured Device STSPIN233, Low Voltage 3-Phase Integrated Motor Driver | ||
Kit Name STSPIN233 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika STSPIN233 click is a complete solution for a 3-phase integrated motor driver, based on the STSPIN233, Low voltage 3-phase integrated motor driver. It is optimized for battery-powered, low voltage motor driving applications, featuring the lowest standby current available on the market.
Type Brushed
Interface GPIO, UART
Related links
- MikroElektronika Brushless 18 Click Motor Driver for ATmega8A for Brushless DC (BLDC) Motors
- MikroElektronika Brushless 6 Click BLDC Motor for ATmega8A for BLDC Motors
- MikroElektronika H-Bridge 17 Click Motor Controller for Evaluation board for Driving Brushed DC Motors
- MikroElektronika H-Bridge 17 Click Motor Driver for MP6619L for Actuators Solenoids
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation board for Precise BLDC Motor Control
- MikroElektronika DC Motor 3 Click for TB6549FG for High Power Motors
- MikroElektronika PWM Click PWM Controller for PCA9685PW for LED Drivers Servo Motors
- MikroElektronika Relay 2 Click for LCA717 for Lights, Motors
