MikroElektronika PowerBank Click Battery Charger for MP2632B for Power Banks
- RS Stock No.:
- 249-4033
- Mfr. Part No.:
- MIKROE-4082
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€20.06
(exc. VAT)
€24.67
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.06 |
| 5 - 9 | €19.54 |
| 10 + | €19.06 |
*price indicative
- RS Stock No.:
- 249-4033
- Mfr. Part No.:
- MIKROE-4082
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Battery Charger | |
| Product Type | Power Management Development Kit | |
| For Use With | Power Banks | |
| Kit Classification | Expansion Board | |
| Featured Device | MP2632B | |
| Kit Name | PowerBank Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Battery Charger | ||
Product Type Power Management Development Kit | ||
For Use With Power Banks | ||
Kit Classification Expansion Board | ||
Featured Device MP2632B | ||
Kit Name PowerBank Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Power Bank Click is a USB charging expansion board which can be used for creating power bank devices or adding charging option to your device. For battery charging management this board uses MP2632B a highly integrated 3A Lu-ion and Li-polymer battery charger from Microchip.
Type Battery charger
Interface I2C
Related links
- MikroElektronika POWERBANK 2 CLICK Power Management for RT9480 for RT9480
- MikroElektronika Charger 11 Click Battery Charger for Mikroe-3750
- MikroElektronika Charger 9 Click Battery Charger for MAX1757
- MikroElektronika Charger 3 Click Battery Charger for TP4056
- MikroElektronika Charger 6 Click Battery Charger for BQ25601 for mikrobus Socket
- MikroElektronika Charger Click Battery Charger for MCP73831 for Li-ion & Li-Poly Batteries
- MikroElektronika Charger 16 Click Battery Charger for LT1571 for mikroBUS socket
- MikroElektronika Charger 18 Click Battery Charger for LTC3553 for mikrobus Socket
