Renesas Electronics Half-Bridge Driver for ISL2111

Subtotal (1 unit)*

€64.25

(exc. VAT)

€79.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€64.25

*price indicative

RS Stock No.:
249-8414
Mfr. Part No.:
HIP2211EVAL2Z
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Evaluation Board

Power Management Function

Half-Bridge Driver

For Use With

ISL2111

Kit Classification

Evaluation Board

Standards/Approvals

No

The Renesas Electronics boards are designed to provide a quick and comprehensive method for evaluating the HIP2211 100V, high-frequency half-bridge driver for driving the gates of two N-channel MOSFETs in a half-bridge configuration. Two N-channel MOSFETs (with dual footprint supporting multiple packages such as TO220 and DPAK) and an inductor-capacitor LC filter are included on the evaluation boards to allow for the evaluation of a half-bridge driven load such as a synchronous buck switching regulator. The HIP2211 half-bridge driver is offered in an 8 Ld SOIC, 8 Ld DFN or 10 Ld DFN package (with enhanced thermal EPAD). This evaluation board is designed for the 10 Ld DFN package. The 8 Ld DFN package can fit on this board as well. Both boards operate from a supply voltage of 6V to 18V DC with the capability of driving both the high-side and the low-side MOSFETs in a 100V half-bridge configuration.

3A source and 4A sink NMOS gate drivers

Internal level shifter and bootstrap diode for gate driver on high-side NFET

Up to 100V high-side bootstrap reference

6V to 18V bias supply operation

Fast 15ns typical propagation delay and 2ns typical propagation delay match supports up to 1MHz operation

Related links