Infineon High-frequency CoolGaNTM IPS Half-Bridge 600V Evaluation Board for IGI60F1414A1L for Energy Storage, Energy
- RS Stock No.:
- 232-5731
- Mfr. Part No.:
- EVALHBGANIPSG1TOBO2
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-5731
- Mfr. Part No.:
- EVALHBGANIPSG1TOBO2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Development Board | |
| For Use With | Energy Storage, Energy Transmission, Charger, Power, Lighting, Aircon | |
| Kit Classification | Evaluation Board | |
| Featured Device | IGI60F1414A1L | |
| Kit Name | High-frequency CoolGaNTM IPS Half-Bridge 600V Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Board | ||
For Use With Energy Storage, Energy Transmission, Charger, Power, Lighting, Aircon | ||
Kit Classification Evaluation Board | ||
Featured Device IGI60F1414A1L | ||
Kit Name High-frequency CoolGaNTM IPS Half-Bridge 600V Evaluation Board | ||
Standards/Approvals RoHS | ||
The Infineon's 600 V gallium nitride half-bridge IPS chipset evaluation board enables easy and rapid setup as well as a test of CoolGaN™ half-bridge IPS chipset. The generic topology can be configured for boost or buck operation, pulse testing, or continuous full-power operation.
Easy setup and use
Configuring multiple topologies possible
Evaluate high-frequency capabilities of GaN
Evaluate waveforms with low ringing, overshoot, EMI
Enables easy evaluation at low power applications
Easy interface with digital microcontrollers
Related links
- Renesas Electronics 3A Source 100V, High Frequency Half-Bridge Drivers with HI/LI or Tri-Level PWM Input and
- Infineon TLD5542-1CHG_SHIELD Battery Charger for TLD5542-1 Half-Bridge controller for Arduino UNO
- Infineon Evaluation Board For EiceDRIVER Half-Bridge Driver for Drives Motor Control & Drives, UPS
- STMicroelectronics Demonstration Board for MASTERGAN1 High Power Density Half-Bridge High Voltage Driver with Two 650 V
- Renesas Electronics 80V/2.5A Peak, High Frequency Full Bridge FET Driver Full Bridge FET Driver
- Infineon EVAL-PFC5KIKWWR6SYS PFC Converter for TRENCHSTOP 5 WR6 IGBT for Aircon & EV Charger Applications
- STMicroelectronics Battery Charger, Energy Harvesting for SPV1050
- Infineon EVAL_3KW_50V_PSU Half-Bridge Driver for IMZA65R048M1H PFC half-bridge, IPW60R017C7 PFC SRs for Hardware Board
