onsemi NCP-NCV51561TO2474LGEVB: NCP/NCV51561 EVB OPN MOSFET for NCP5156x
- RS Stock No.:
- 249-8774
- Mfr. Part No.:
- NCP-NCV51561TO2474LGEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
€106.67
(exc. VAT)
€131.20
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €106.67 |
| 2 - 4 | €101.34 |
| 5 + | €98.14 |
*price indicative
- RS Stock No.:
- 249-8774
- Mfr. Part No.:
- NCP-NCV51561TO2474LGEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Power Management Function | MOSFET | |
| For Use With | NCP5156x | |
| Kit Classification | Evaluation Board | |
| Kit Name | NCP-NCV51561TO2474LGEVB: NCP/NCV51561 EVB OPN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Power Management Function MOSFET | ||
For Use With NCP5156x | ||
Kit Classification Evaluation Board | ||
Kit Name NCP-NCV51561TO2474LGEVB: NCP/NCV51561 EVB OPN | ||
Standards/Approvals RoHS | ||
The ON Semiconductor makes isolated dual-channel gate drivers with 4.5-A/9-A source and sink peak current respectively. They are designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCP51561 offers short and matched propagation delays. The NCP51561 offers other important protection functions such as independent under-voltage lockout for both gate drivers and enable function.
Improve efficiency and allow direct drive of high power switches
Very good signal integrity and fit with fast switching speed applications
Improved robustness in fast slew rate high voltage and high current switching applications
Related links
- onsemi NCV51561D2PAK7LGEVB: NCP/NCV51561 EVB OPN MOSFET Gate Driver for NCP5156x
- onsemi NCP-NCV51563D2PAK7LGEVB: NCP/NCV51563 EVB OPN MOSFET Gate Driver for NCP/NCV51563
- onsemi NCP51152 EVB Evaluation Board Evaluation Board for NCP-NCV51152D2PAK7LGEVB NCP51152
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- onsemi NCP-NCV51561TO2473LGEVB 5.5V 16-Pin, SOIC-16 WB
- Wolfspeed MOSFET Gate Driver
- ROHM Gate Driver BM61M41RFV-C Evaluation Board BM61M41RFV-EVK002 MOSFET Gate Driver for MOSFET for Si MOSFET Gate Drive
- Infineon MOSFET Gate Driver for 1ED3124MX12H for Motors
