onsemi NCP-NCV51563D2PAK7LGEVB: NCP/NCV51563 EVB OPN MOSFET for NCP/NCV51563

Bulk discount available

Subtotal (1 unit)*

€107.78

(exc. VAT)

€132.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€107.78
2 - 4€103.47
5 +€94.85

*price indicative

RS Stock No.:
249-8775
Mfr. Part No.:
NCP-NCV51563D2PAK7LGEVB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Management Function

MOSFET

Product Type

Gate Driver Module

For Use With

NCP/NCV51563

Kit Classification

Evaluation Board

Kit Name

NCP-NCV51563D2PAK7LGEVB: NCP/NCV51563 EVB OPN

Standards/Approvals

RoHS

The ON Semiconductor evaluation board for the NCP/NCV51563. It consists of NCP51563 and 2 SiC MOSFETs in the standard D2PAK-7L package. The NCP51563 are isolated dual channel gate drivers with 4.5 A / 9 A source and sink peak current respectively. The NCP51563 offers other important protection functions such as independent under voltage lockout for both gate drivers and a Dead Time adjustment function.

Improve efficiency and allow direct drive of high power switches

Very good signal integrity and fit with fast switching speed applications

Improved robustness in fast slew rate high voltage and high current switching applications

Related links