onsemi STR-FAN65004C-GEVB: Strata Enabled FAN65004C 65V Sync Buck Buck Regulator for FAN65004C
- RS Stock No.:
- 249-8777
- Mfr. Part No.:
- STR-FAN65004C-GEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
€104.50
(exc. VAT)
€128.54
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 1 | €104.50 |
| 2 - 4 | €101.82 |
| 5 + | €99.29 |
*price indicative
- RS Stock No.:
- 249-8777
- Mfr. Part No.:
- STR-FAN65004C-GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Buck Regulator | |
| For Use With | FAN65004C | |
| Kit Classification | Evaluation Kit | |
| Kit Name | STR-FAN65004C-GEVB: Strata Enabled FAN65004C 65V Sync Buck | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Management Development Kit | ||
Power Management Function Buck Regulator | ||
For Use With FAN65004C | ||
Kit Classification Evaluation Kit | ||
Kit Name STR-FAN65004C-GEVB: Strata Enabled FAN65004C 65V Sync Buck | ||
Standards/Approvals RoHS | ||
The ON Semiconductor evaluation board belonging to the STR-FAN6500XX-GEVB family, which provides an easy to use evaluation platform within the Strata Development Environment for the FAN65004B, FAN65004C, FAN65005A, and FAN65008B synchronous buck regulators from ON Semiconductor.
Voltage input range from 4.5 to 65 V
Fixed frequency voltage mode PWM control with input voltage feed-forward
Adjustable switching frequency from 100 kHz to 1 MHz
Selectable CCM PWM mode of PFM Mode for light loads
Wide array of protection circuits including OCP, TSD, OVP, UVP and SCP
Continuous 6 A output current
Related links
- onsemi STR-FAN65008B-GEVB: Strata Enabled FAN65008B 65V Sync Buck Buck Regulator for FAN65008B
- onsemi STR-FAN65004B-GEVB: Strata Enabled FAN65004B 65V Sync Buck Buck Regulator for FAN65004B
- onsemi STR-FAN65005A-GEVB: Strata Enabled FAN65005A 65V Sync Buck Buck Regulator for FAN65005A
- onsemi Strata Enabled eFuse EVB Electronic Fuse for NIS5020 for Hard Drives
- onsemi Strata Enabled NCP164A Adjustable LDO, WDFN6 Package Evaluation Board LDO Voltage Regulator for NCP164A
- onsemi Strata Enabled NCL30160 1A LED Driver for NCL30160 for Strata to Control the NCL30160 and Monitor Telemetry
- onsemi Strata Enabled NCP45560 ecoSWITCH Load Switch EVB for NCP45560 for Strata to Control the ecoSWITCH and Monitor
- onsemi Strata Enabled NCV48220 LDO Charge Pump Evaluation Board for NCV48220 for Strata to Control the NCV48220 and
