STMicroelectronics Evaluation Kit environment for L62xx family of dual brush DC and stepper Motor Drivers based on STM32
- RS Stock No.:
- 250-0201
- Mfr. Part No.:
- EVL6207-PLUG
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€19.76
(exc. VAT)
€24.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.76 |
| 5 - 9 | €19.22 |
| 10 + | €18.74 |
*price indicative
- RS Stock No.:
- 250-0201
- Mfr. Part No.:
- EVL6207-PLUG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Stepper Motor Driver | |
| For Use With | L6207P D | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Kit environment for L62xx family of dual brush DC and stepper Motor Drivers based on STM32 Nucleo | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Stepper Motor Driver | ||
For Use With L6207P D | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Kit environment for L62xx family of dual brush DC and stepper Motor Drivers based on STM32 Nucleo | ||
Standards/Approvals RoHS | ||
The STMicroelectronics small plug in boards for quick and easy evaluation of brush DC and stepper motor drivers of the L62xx family. These boards provide an affordable and easy to use solution to drive dual brush DC and bipolar stepper motors in association with the evaluation software STSPIN Studio.
Voltage range from 8 V to 52 V
Phase current up to 2.8 A r.m.s
Easy interchangeable plug in boards for quick evaluation of the whole stepper
and brush DC drivers of the L62xx family
Programmable high side overcurrent protection
Compatible with Arduino UNO R3 connector
Related links
- STMicroelectronics Evaluation kit environment for L62xx family of dual brush DC and stepper motor drivers based on
- STMicroelectronics Evaluation Kit Motor Control for Industrial motor control
- STMicroelectronics Evaluation Kit Energy Harvesting for SPV1050 for Power Converter
- STMicroelectronics Evaluation kit for education on motor control and control systems for L6474PD for motor control and
- STMicroelectronics Evaluation Board Based on ST1PS02AQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics 3-axis digital accelerometer sensor kit based on AIS25BA Accelerometer Sensor Evaluation Kit for
