Okdo Servo Interface Expansion Module with Servo for Servo Module and Servo for Micro:bit and Arduino
- RS Stock No.:
- 257-6797
- Mfr. Part No.:
- TS2172-A
- Manufacturer:
- Okdo
Bulk discount available
Subtotal (1 unit)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.49 |
| 5 - 9 | €6.26 |
| 10 + | €6.12 |
*price indicative
- RS Stock No.:
- 257-6797
- Mfr. Part No.:
- TS2172-A
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Micro:bit and Arduino | |
| Kit Classification | Module | |
| Featured Device | Servo Module and Servo | |
| Kit Name | Servo Interface Expansion Module with Servo | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Micro:bit and Arduino | ||
Kit Classification Module | ||
Featured Device Servo Module and Servo | ||
Kit Name Servo Interface Expansion Module with Servo | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Okdo TelePort servo expansion board and a servo. When we make an experiment with an TelePort control board and a servo, a TelePort servo module is needed. The servo shield has three pin headers of 2.54mm pin pitch, fully compatible with the port of the servo . In general, the servo has three lines in brown, red and orange. The brown wire is grounded, the red one is a positive pole line and the orange one is a signal line.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Easily connect the included 0˚-180˚ servo or other servos to your microcontroller withthisshield
Operating voltage between 4.8V to 6V
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo L9110 Fan Module for Micro:bit and Arduino
- Okdo Slide Potentiometer Module for Micro:bit and Arduino
- Okdo Single Relay Module for Micro:bit and Arduino
- Okdo I2C Interface Conversion Expansion Board for Micro:bit and Arduino TS2174-A
- Okdo WIFI and Bluetooth Interface Adapter Board Bluetooth Module, Development Module for Micro:bit and Arduino TS2185-A
- Okdo Alcohol Sensor Micro:bit and Arduino
- Okdo Gas Sensor Micro:bit and Arduino
- Okdo Knock Sensor Module Micro:bit and Arduino
