Okdo Gas Sensor Micro:bit and Arduino

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.49

(exc. VAT)

€5.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.49
5 - 9€4.39
10 +€4.31

*price indicative

RS Stock No.:
257-6780
Mfr. Part No.:
TS2155-A
Manufacturer:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Sensor Development Tool

Sensor Technology

Gas Sensor

For Use With

Micro:bit and Arduino

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Okdo TelePort analog gas MQ-2 sensor, also dubbed as a smoke and combustible sensor, can detect flammable gas and smoke in the range of 300 to 10000ppm. Its gas-sensing material is SnO2 with low conductivity. When the concentration combustible gas in the air rises, the conductivity of MQ-2 sensor will also increase and the output value will get larger. It has high sensitivity to natural gas, liquefied petroleum gas and other smoke, especially toalkanessmokeand can detect numerous combustible gases. Therefore, MQ-2 is a low-cost sensor appliedtogasleakdetection devices in households and factories.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

High sensitivity to liquefied gas, natural gas, town gas, smog, etc

Operating voltage of 5VDC, Adjustable sensitivity using the onboard potentiometer

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy