STMicroelectronics ST Eval Board X-NUCLEO-53L4A1 Proximity Sensor Expansion Board for VL53L4CD STM32

Unavailable
RS will no longer stock this product.
RS Stock No.:
244-0964
Mfr. Part No.:
X-NUCLEO-53L4A1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Technology

Proximity Sensor

Featured Device

VL53L4CD

For Use With

STM32

Kit Classification

Expansion Board

Kit Name

ST Eval Board X-NUCLEO-53L4A1

The STMicroelectronics's X-NUCLEO-53L4A1 is an expansion board for any STM32 Nucleo board equipped with the Arduino R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4CD Time-of-Flight high-accuracy proximity sensor. The expansion board is delivered with a cover glass holder in which you can fit three different spacers of 0.25, 0.5, and 1 mm height below the cover glass to simulate various air gaps. A small oval cover glass fitting the sensor is included. Several ST expansion boards can be stacked through the Arduino connectors, which allow, for example, the development of VL53L4CD applications with Bluetooth or Wi-Fi interfaces.

High-performance proximity ranging
From 0 to 1300 mm with full field of view
Short distance linearity down to 1 mm
RoHS, CE, UKCA, and China RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy