STMicroelectronics P-NUCLEO-IOD5A1 STM32 Nucleo Expansion Board P-NUCLEO-IOD5A1
- RS Stock No.:
- 358-971
- Mfr. Part No.:
- P-NUCLEO-IOD5A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€102.14
(exc. VAT)
€125.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.14 |
*price indicative
- RS Stock No.:
- 358-971
- Mfr. Part No.:
- P-NUCLEO-IOD5A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Expansion Board | |
| Kit Name | P-NUCLEO-IOD5A1 | |
| Technology | STM32 Nucleo | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | STM32 | |
| Processor Part Number | STM32G071RB | |
| Processor Type | MCU with MPU | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Expansion Board | ||
Kit Name P-NUCLEO-IOD5A1 | ||
Technology STM32 Nucleo | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name STM32 | ||
Processor Part Number STM32G071RB | ||
Processor Type MCU with MPU | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Dev Board is designed for developing and evaluating IO-Link and SIO applications. It combines the X-NUCLEO-IOD02A1 transceiver board, X-NUCLEO-DO40A1 digital output expansion, and NUCLEO-G071RB development board, offering a powerful and flexible environment for industrial automation and IoT applications. This pack supports hardware and software resources, including the FP-IND-IODOUT1 function pack, to enable quick prototyping and testing.
Link transceiver expansion board with L6364Q device
Industrial digital output expansion board with IPS4140HQ for high side switching capabilities
Function pack with an IO Link demo stack and control software for efficient development
Related links
- STMicroelectronics Nucleo Pack Wireless Expansion Board P-NUCLEO-WB55
- STMicroelectronics Transceiver Expansion Board Transceiver Expansion Board P-NUCLEO-IOD04A1
- STMicroelectronics STM32 NUCLEO Carbon Dioxide Gas Sensor Expansion Board
- STMicroelectronics VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
- STMicroelectronics STM32 Nucleo Expansion Board Power Management for X-NUCLEO-LPM01A for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS4260LM for STM32 Nucleo Expansion Board
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS8200HQ-1 for STM32 Nucleo Expansion Board
- STMicroelectronics GNSS Expansion Board Based on Teseo-LIV3F Module for STM32 Nucleo X-NUCLEO-GNSS1A1 GNSS Evaluation
