STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
- RS Stock No.:
- 609-135
- Mfr. Part No.:
- AEK-POW-BMSCCTX
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€52.70
(exc. VAT)
€64.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.70 |
*price indicative
- RS Stock No.:
- 609-135
- Mfr. Part No.:
- AEK-POW-BMSCCTX
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Board | |
| Kit Name | AutoDevKit | |
| Technology | Battery Monitoring | |
| Device Core | 32 Bit MCU | |
| Processor Family Name | TV Socket | |
| Processor Part Number | AEK-MCU-C4MINI1 | |
| Processor Type | ASIL-B and ASIL-D Microcontrollers | |
| Standards/Approvals | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Board | ||
Kit Name AutoDevKit | ||
Technology Battery Monitoring | ||
Device Core 32 Bit MCU | ||
Processor Family Name TV Socket | ||
Processor Part Number AEK-MCU-C4MINI1 | ||
Processor Type ASIL-B and ASIL-D Microcontrollers | ||
Standards/Approvals AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board is a packaged very compact battery management system evaluation board that can handle from 1 to 31 BMS nodes. Each battery node manages from 4 to 14 battery cells. The total voltage of the chain may range between 48 and 800 V. The main advantage of this evaluation board is ensuring isolated connection to an external MCU, thanks to the embedded transceiver. The ability to easily integrate into a system, compact dimensions, and a wide range of applications make this compact BMS system ideal for any solution enhancing battery life, efficiency, and cost effectiveness during use and operation.
P1 connector that interfaces directly to an MCU board for control and diagnostic functions
Passive cell balancing
Included in the AutoDevKit ecosystem
Voltage monitoring of up to 14 battery cells
Current sensing of the entire battery node
Related links
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
- STMicroelectronics Battery Management System Module Based On L9963E and L9963T Evaluation Board Evaluation Board
- STMicroelectronics Transceiver Evaluation Board AEK-POW-SPSB081
- STMicroelectronics BMS Evaluation Board AEK-POW-BMSNOTX
- STMicroelectronics Evaluation Board AEK-POW-BMSLV
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- Infineon TLE9012DQU Evaluation Board Battery Monitoring for TLE9012DQU for TLE9012DQU
- STMicroelectronics AEK-POW-BMS63EM Battery Management System Module Evaluation Board for SPC58NN84E7 for Battery
