STMicroelectronics ST EVALST-3PHISOSD Current Sensor for Shunt Current Sensor for STM32F413RH, ISOSD61

Subtotal (1 unit)*

€104.56

(exc. VAT)

€128.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.56

*price indicative

RS Stock No.:
261-5074
Mfr. Part No.:
EVALST-3PHISOSD
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Current Sensor

For Use With

STM32F413RH, ISOSD61

Kit Classification

Evaluation Board

Featured Device

Shunt Current Sensor

Kit Name

ST EVALST-3PHISOSD

Standards/Approvals

No

COO (Country of Origin):
IT
The STMicroelectronics 3-phase full shunt current meter evaluation board based on ISOSD61 and STM32F413RH has low-cost shunt current sensors. The solution is based on the ISOSD61 device, a single channel, galvanically isolated, second order sigma-delta modulator, measuring current for each phase through a shunt current sensor. Sensing circuitry and PCB layout are optimized to maximize signal-to-noise ratio for optimal accuracy.

3 channels current decimated samples available

Sampling frequency and measurement bandwidth selectable

Communication through USB in virtual COM port mode

6 kV galvanic isolation with 8 mm creepage and clearance

Related links