STMicroelectronics ST X-NUCLEO-53L7A1 AC-DC Converter for Time-of-Flight 8x8 Multizone Ranging Sensor for VL53L7CX
- RS Stock No.:
- 261-5099
- Mfr. Part No.:
- X-NUCLEO-53L7A1
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€30.79
(exc. VAT)
€37.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 06 February 2026
- Plus 3 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.79 |
| 5 - 9 | €30.01 |
| 10 + | €29.27 |
*price indicative
- RS Stock No.:
- 261-5099
- Mfr. Part No.:
- X-NUCLEO-53L7A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | AC-DC Converter | |
| Product Type | Development Board | |
| For Use With | VL53L7CX | |
| Kit Classification | Expansion Board | |
| Featured Device | Time-of-Flight 8x8 Multizone Ranging Sensor | |
| Kit Name | ST X-NUCLEO-53L7A1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function AC-DC Converter | ||
Product Type Development Board | ||
For Use With VL53L7CX | ||
Kit Classification Expansion Board | ||
Featured Device Time-of-Flight 8x8 Multizone Ranging Sensor | ||
Kit Name ST X-NUCLEO-53L7A1 | ||
Standards/Approvals No | ||
The STMicroelectronics time-of-flight 8x8 multizone ranging sensor with 90° FoV expansion board based on the VL53L7CX for STM32 Nucleo, board equipped with the Arduino UNO R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L7CX time-of-flight 8x8 multizone ranging sensor with 90° FoV.
Histogram-based technology
Multi-object detection capability
One cover glass to protect the sensor from dust
Compatible with STM32 Nucleo development boards
RoHS, CE, UKCA, and China RoHS compliant
Related links
- STMicroelectronics P-NUCLEO-53L7A1 Evaluation Board Evaluation Kit for VL53L7CX VL53L7CX
- STMicroelectronics Time-of-Flight ranging sensor with multi object detection and programming FoV expansion board based
- STMicroelectronics Long distance Ranging Time-of-Flight Sensor Expansion Board Based on VL53L1X Expansion Board for
- STMicroelectronics ST Eval Board X-NUCLEO-53L4A1 Proximity Sensor Expansion Board for VL53L4CD STM32
- STMicroelectronics ST Eval Board X-NUCLEO-53L4A2 ToF Sensor Expansion Board for VL53L4CX STM32
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino UNO R3 Expansion Board X-NUCLEO-OUT16A1
- STMicroelectronics ST Industrial Digital Output Expansion Board Arduino UNO R3 Expansion Board X-NUCLEO-OUT01A2
- STMicroelectronics X-Nucleo-IHM Stepper Motor Driver for STM32 Nucleo Boards
