STMicroelectronics AEK-POW-LDOV01S LDO Voltage Regulator for Automotive Display Drivers, Microcontroller Supplies,
- RS Stock No.:
- 262-4837
- Mfr. Part No.:
- AEK-POW-LDOV01S
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€35.35
(exc. VAT)
€43.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.35 |
*price indicative
- RS Stock No.:
- 262-4837
- Mfr. Part No.:
- AEK-POW-LDOV01S
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | LDO Voltage Regulator | |
| For Use With | Automotive Display Drivers, Microcontroller Supplies, Sensors And Infotainment Processors | |
| Kit Classification | Evaluation Board | |
| Kit Name | AEK-POW-LDOV01S | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function LDO Voltage Regulator | ||
For Use With Automotive Display Drivers, Microcontroller Supplies, Sensors And Infotainment Processors | ||
Kit Classification Evaluation Board | ||
Kit Name AEK-POW-LDOV01S | ||
- COO (Country of Origin):
- IT
Automotive-grade LDO with configurable output voltage based on the L99VR01STR
The STMicroelectronics AEK-POW-LDOV01S is an evaluation board based on the L99VR01STR. It can be used in several electronic applications such as microcontroller supplies, automotive display drivers, sensors, and infotainment processors.
Thanks to its thermal performance up to 150°C, the device is suitable for electronic applications with high temperature environments and for applications requiring stable power supplies.
Key Features
- Eight selectable fixed output voltages: (0.8, 1.2, 1.5, 1.8, 2.5, 2.8, 3.3, and 5 V) with up to 200 mA load current capability
- Enable pin
- Reset
- Fast output discharge
Related links
- STMicroelectronics AEK-POW-LDOV01J LDO Voltage Regulator for Automotive Display Drivers
- STMicroelectronics AEK-POW-100W4V1 for L5964 for L5964
- STMicroelectronics AEK-POW-L5964V1 Expansion Board DC-DC Converter for L5964 for L5964 Step Down Switching Regulators
- STMicroelectronics Automotive Grade LDO With Configurable Output Voltage And Diagnostic Evaluation Board for L99VR02J
- STMicroelectronics Battery Management System Module Battery Monitoring for L9963E
- STMicroelectronics BMS Evaluation Board Microcontroller Evaluation Board AEK-POW-BMSNOTX
- STMicroelectronics AutoDev Kit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
- STMicroelectronics AutoDev Kit Battery Monitoring Evaluation Board AEK-POW-BMSCC
