STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
- RS Stock No.:
- 609-134
- Mfr. Part No.:
- AEK-POW-BMSCC
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 609-134
- Mfr. Part No.:
- AEK-POW-BMSCC
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | AutoDevKit | |
| Technology | Battery Monitoring | |
| Device Core | 32 Bit MCU | |
| Processor Family Name | SPC58 chorus | |
| Processor Part Number | AEK-MCU-C4MINI1 | |
| Processor Type | ASIL-B and ASIL-D Microcontrollers | |
| Standards/Approvals | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name AutoDevKit | ||
Technology Battery Monitoring | ||
Device Core 32 Bit MCU | ||
Processor Family Name SPC58 chorus | ||
Processor Part Number AEK-MCU-C4MINI1 | ||
Processor Type ASIL-B and ASIL-D Microcontrollers | ||
Standards/Approvals AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board is a very compact battery management system evaluation board. Its provides an elaborate monitoring network to sense the voltage, current, and temperature of each cell. This sensing allows elaborating the SoC of each battery cell and, consequently, the state of charge of all battery packs. The SoC allows assessing the remaining battery capacity. For maintenance reasons, it is important to monitor the SoC estimation over time.
Voltage monitoring of up to 14 battery cells
Current sensing of the entire battery pack
An NTC hosted on the L9963E to sense the chip temperature
Passive cell balancing
Two connectors for easy and fast plug and play
Related links
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
- STMicroelectronics Battery Management System Module Based On L9963E and L9963T Evaluation Board Evaluation Board
- STMicroelectronics Transceiver Evaluation Board AEK-POW-SPSB081
- STMicroelectronics BMS Evaluation Board AEK-POW-BMSNOTX
- STMicroelectronics Evaluation Board AEK-POW-BMSLV
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- Infineon TLE9012DQU Evaluation Board Battery Monitoring for TLE9012DQU for TLE9012DQU
- STMicroelectronics AEK-POW-BMS63EM Battery Management System Module Evaluation Board for SPC58NN84E7 for Battery
