Infineon Bidirectional Protection Switch Evaluation Kit Current Controller for MOSFET for MOSFET
- RS Stock No.:
- 273-2066
- Mfr. Part No.:
- EVALBDPSDDTOLGTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€66.06
(exc. VAT)
€81.25
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €66.06 |
| 5 - 9 | €64.37 |
| 10 + | €62.76 |
*price indicative
- RS Stock No.:
- 273-2066
- Mfr. Part No.:
- EVALBDPSDDTOLGTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Current Controller | |
| For Use With | MOSFET | |
| Kit Classification | Evaluation Board | |
| Featured Device | MOSFET | |
| Kit Name | Bidirectional Protection Switch Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Current Controller | ||
For Use With MOSFET | ||
Kit Classification Evaluation Board | ||
Featured Device MOSFET | ||
Kit Name Bidirectional Protection Switch Evaluation Kit | ||
Infineon Evaluation Kit, Current Controller Power Management Function, For Use With MOSFET - EVALBDPSDDTOLGTOBO1
This evaluation kit is designed for testing a bidirectional protection switch within power management solutions. It features a current controller functionality and is compatible with MOSFETs, providing insights into their performance. This compact kit measures 65 x 16.5 mm and facilitates safe operation for applications involving lithium-ion batteries.
Features & Benefits
• Supports current control of up to 30A for robust assessments
• Operates within a wide voltage range of 36 to 75 V
• Enables direct MOSFET performance evaluation in various configurations
• Utilises isolated gate driver technology for enhanced safety
• Efficiently protects MOSFETs from adverse conditions such as short circuits
• Allows for easy integration into existing user circuits
Applications
• Used for evaluating MOSFET performance in power management
• Ideal for integration within battery management systems
• Utilised in automation and electrical engineering projects
• Suitable for testing MOSFET protection circuits in real-time conditions
What advantages does the evaluation kit provide for engineers?
The evaluation kit allows engineers to assess MOSFET performance under various conditions, ensuring effective power management. It supports multiple configurations, making it versatile for different testing scenarios.
How does the bidirectional protection switch enhance safety during operation?
The switch effectively blocks current in both directions, protecting the battery and circuitry from abnormal conditions such as overvoltage and short circuits, ensuring safe operation throughout its use.
Can this kit be integrated with existing systems for testing?
Yes, the compact design of the kit allows for straightforward integration into existing user circuits, making it a practical choice for engineers looking to evaluate MOSFETs in their current setups.
Related links
- Infineon Bidirectional Protection Switch Evaluation Kit Current Controller for MOSFET for MOSFET
- Infineon EVAL_BDPS_DD_TOLL TOLL power board for bidirectional battery disconnection Current Controller for MOSFET for
- ROHM Gate Driver BM60212FV-C Evaluation Board BM60212FV-EVK001 MOSFET Gate Driver for MOSFET for MOSFET Gate Driver
- Infineon Low Voltage Drives Scalable Power Demonstartion Board MOSFET Gate Driver for Power MOSFET for MOSFET
- Texas Instruments Bidirectional Converter Evaluation Module Current Controller for LM5170 for Battery System
- Texas Instruments Power Management IC Development Kit Current Controller for LM3478 for LM3478
- Skyworks Solutions Inc Evaluation Kit for Si83408AFA for Isolated Smart Switch
- Infineon TLE9879 Evaluation Kit Evaluation Board for TLE9879QXA40 for Microcontroller
