STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for NUCLEO-F401RE board, Arduino UNO R3

Subtotal (1 unit)*

€45.52

(exc. VAT)

€55.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.52

*price indicative

RS Stock No.:
273-4940
Mfr. Part No.:
X-NUCLEO-OUT14A1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Board

For Use With

NUCLEO-F401RE board, Arduino UNO R3 connectors, NUCLEO- G431RB development board

Kit Classification

Expansion Board

Featured Device

STM32 Nucleo

Kit Name

Industrial Digital Output Expansion Board

Standards/Approvals

RoHS and China RoHS compliant, CE Certified

COO (Country of Origin):
IT
The STMicroelectronics Industrial digital output expansion provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the ISO808A-1 octal high-side smart power solid state relay. The galvanic isolation between the microcontroller and the process stage is guaranteed by the ISO808A-1.

Fast decay for inductive loads

Under voltage lock out

Overload and over temperature protections

Related links