Microchip EV13N91A Evaluation Board for MCP1501 for MCP1501
- RS Stock No.:
- 275-4684
- Mfr. Part No.:
- EV13N91A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€20.36
(exc. VAT)
€25.04
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.36 |
*price indicative
- RS Stock No.:
- 275-4684
- Mfr. Part No.:
- EV13N91A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Kit | |
| For Use With | MCP1501 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MCP1501 | |
| Kit Name | EV13N91A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Kit | ||
For Use With MCP1501 | ||
Kit Classification Evaluation Kit | ||
Featured Device MCP1501 | ||
Kit Name EV13N91A | ||
Standards/Approvals No | ||
The Microchip evaluation board is a high precision, buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low drift band gap based reference. The band gap uses chopper based amplifiers, effectively reducing the drift to zero.
Chopper based amplifier architecture
It improves long term drift performance
Related links
- Microchip MCP3905A Evaluation Board Evaluation Board for MCP3905EV for MCP3905A
- Microchip EV46B51A Evaluation Board for LAN8720A for Evaluation Board
- Microchip MIC33M650 6A Step Down Module Evaluation Board Evaluation Board for DT100107 for MIC33M650
- Microchip MIC33M656 6A Step Down Module Evaluation Board Evaluation Board for DT100108 for MIC33M650
- Microchip MCP42XXEV Evaluation Board for MCP42XX Evaluation Board for Digital Potentiometer
- Microchip MIC2133 Evaluation Board Buck Controller for MIC2133 for MIC2133
- Microchip MIC2132 Evaluation Board Buck Controller for MIC2132 for MIC2132
- Microchip Evaluation Board Switches & Multiplexer Development Kit MCP402XEV
