Microchip EV46B51A Evaluation Board for LAN8720A for evaluation board
- RS Stock No.:
- 275-4690
- Mfr. Part No.:
- EV46B51A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€243.62
(exc. VAT)
€299.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.62 |
*price indicative
- RS Stock No.:
- 275-4690
- Mfr. Part No.:
- EV46B51A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Evaluation Board | |
| Product Type | Development Board | |
| For Use With | evaluation board | |
| Kit Classification | Daughter Board | |
| Featured Device | LAN8720A | |
| Kit Name | EV46B51A | |
| Standards/Approvals | IEEE 802.3, ISO 802-3/IEEE 902.3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Evaluation Board | ||
Product Type Development Board | ||
For Use With evaluation board | ||
Kit Classification Daughter Board | ||
Featured Device LAN8720A | ||
Kit Name EV46B51A | ||
Standards/Approvals IEEE 802.3, ISO 802-3/IEEE 902.3 | ||
The Microchip daughter board this power device uses a flyback DC to DC topology that delivers 5V and up to 3A current for use in demanding high power end applications through PIC32 WFI32E curiosity board.
Flyback topology
RoHS Compliant
Related links
- Infineon EVAL6EDL715136V1KWTOBO1 Evaluation Board for Evaluation Of 6EDL7151
- Infineon EVALXDP710FETBDTOBO1 Evaluation Board for Three MOSFET Adapter Boards Without MOSFET for Evaluation Of
- Microchip MCP42XXEV Evaluation Board for MCP42XX Evaluation Board for Digital Potentiometer
- Infineon EVAL1EDL801184V50ATOBO1 Evaluation Board for Evaluation Of 1EDL8011
- Microchip Evaluation Board Switches & Multiplexer Development Kit MCP402XEV
- Microchip Evaluation Board for ADM00929 for MIC28516
- Microchip Power Monitor Demonstration Board Evaluation Board for ARD00455 for MCP39F501 Energy Metering & Power
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation board for Precise BLDC Motor Control
