Microchip EV18H47A Motor Control for MCLV-48V-300W for PIC32MK, PIC32MC and PIC32C
- RS Stock No.:
- 275-4685
- Mfr. Part No.:
- EV18H47A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€222.94
(exc. VAT)
€274.22
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.94 |
*price indicative
- RS Stock No.:
- 275-4685
- Mfr. Part No.:
- EV18H47A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| Power Management Function | Motor Control | |
| For Use With | PIC32MK, PIC32MC and PIC32C | |
| Kit Classification | Development Kit | |
| Featured Device | MCLV-48V-300W | |
| Kit Name | EV18H47A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
Power Management Function Motor Control | ||
For Use With PIC32MK, PIC32MC and PIC32C | ||
Kit Classification Development Kit | ||
Featured Device MCLV-48V-300W | ||
Kit Name EV18H47A | ||
Standards/Approvals No | ||
The Microchip evaluation board is a high precision, buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low drift band gap based reference. The band gap uses chopper based amplifiers, effectively reducing the drift to zero.
Chopper based amplifier architecture
It improves long term drift performance
Related links
- Microchip ATSAME70 Motor Control Plug In Module for ATSAME70 for MCHV-3, MCLV-2
- Microchip PIC32MK MCA Motor Control PIM for PIC32MK
- STMicroelectronics 300W mMotor Control Power Board Motor Control for STGIPNS3H60T-H for ST Control Board Based on STM32
- Microchip PIC32MK MCM Motor Control Plug In Module Motor Controller for PIC32MK1024MCM for MCHV-2 [DM330023-2] and
- Infineon Power PROFETTM + 24/48V Shield for Arduino Motor Control for BTH500xx-1LUA for Arduino
- Microchip SAME54 Motor Control Card Motor Control for 32-bit ARM MCU for ATSAME54
- Microchip dsPIC Motor Control for dsPIC33CK512MP608 80-pin TQFP device for EV33R40A dsPIC33CK512MP608 INTERNAL OPAMP
- STMicroelectronics Motor Control Nucleo Pack With Nucleo-G431rb And X-Nucleo-Ihm16m1 Motor Control for
