Microchip EV99K19A Evaluation Board for PAC1952 for MCP2221A
- RS Stock No.:
- 275-4703
- Mfr. Part No.:
- EV99K19A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€43.21
(exc. VAT)
€53.15
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.21 |
*price indicative
- RS Stock No.:
- 275-4703
- Mfr. Part No.:
- EV99K19A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | MCP2221A | |
| Kit Classification | Evaluation Board | |
| Featured Device | PAC1952 | |
| Kit Name | EV99K19A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With MCP2221A | ||
Kit Classification Evaluation Board | ||
Featured Device PAC1952 | ||
Kit Name EV99K19A | ||
Standards/Approvals No | ||
The Microchip evaluation board provides a flexible platform for evaluating the PAC1952-2 device and demonstrating the feature set. It has a USB connector for computer to device communication. This device can be powered directly by VBUS from the USB connector or by an external connection for VDD.
I²C communication
Two channel dc power
Related links
- Microchip EV97L33A Evaluation Board for PAC1942 for MCP2221A
- Microchip MCP3905A Evaluation Board Evaluation Board for MCP3905EV for MCP3905A
- Microchip EV46B51A Evaluation Board for LAN8720A for Evaluation Board
- Microchip MIC33M650 6A Step Down Module Evaluation Board Evaluation Board for DT100107 for MIC33M650
- Microchip MIC33M656 6A Step Down Module Evaluation Board Evaluation Board for DT100108 for MIC33M650
- Microchip MCP42XXEV Evaluation Board for MCP42XX Evaluation Board for Digital Potentiometer
- Microchip MIC2133 Evaluation Board Buck Controller for MIC2133 for MIC2133
- Microchip MIC2132 Evaluation Board Buck Controller for MIC2132 for MIC2132
