STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641

Subtotal (1 unit)*

€33.35

(exc. VAT)

€41.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.35

*price indicative

RS Stock No.:
285-5904
Mfr. Part No.:
STEVAL-DIGAFEV1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Evaluation Board

Product Type

Evaluation Board

For Use With

TSC1641

Kit Classification

Evaluation Board

Featured Device

TSC1641

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics evaluation board allows the user to evaluate the performance of the TSC1641 16-bit, high precision current and power monitor with MIPI I3C/I2C interface. The board can measure voltage up to 60V, a load current up to 10A, deliver the power, and the temperature, based on the dual channel power monitor. The current measurement can be high-side, low-side and bidirectional.

16 bit dual channel for current, voltage, and power monitoring

Temperature monitoring

Simple digital connection with I²C up to 1MHz and compatible with MIPI I3C up to 12.5MHz

From 128μs to 32.768ms total conversion time

2.7 to 3.6 V power supply

Related links