Phoenix Contact Plug-in Power Relay, 24V ac Coil, 10mA Switching Current, SPDT
- RS Stock No.:
- 120-125
- Mfr. Part No.:
- 2961406
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€51.52
(exc. VAT)
€63.37
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.52 | €5.152 |
*price indicative
- RS Stock No.:
- 120-125
- Mfr. Part No.:
- 2961406
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | REL-MR | |
| Switching Current | 10mA | |
| Length | 15.7mm | |
| Width | 12.7mm | |
| Height | 29mm | |
| Standards/Approvals | EN 61810-1, EN 50178, cUL, UL, EAC, EN 60068-2-60, VDE, IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series REL-MR | ||
Switching Current 10mA | ||
Length 15.7mm | ||
Width 12.7mm | ||
Height 29mm | ||
Standards/Approvals EN 61810-1, EN 50178, cUL, UL, EAC, EN 60068-2-60, VDE, IEC 60664 | ||
- COO (Country of Origin):
- AT
The Phoenix Contact single relay is a reliable solution for high continuous currents, featuring a switching current of up to 16 A. With a miniature design and 1 changeover contact, it operates on an input voltage of 24 V AC. The relay offers a wide input voltage range, typical response times, and various approvals for quality assurance.
Compact plug-in design with changeover contact
Wide input voltage range of 18.72 to 37.2 V
Efficient operation with 3 to 12 ms response
Various approvals including cUL UL EAC VDE
High performance for industrial applications
Related links
- Phoenix Contact Plug-in Interface Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Relay 10mA Switching Current, 3PDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact Plug In Relay 10mA Switching Current, SPDT
- Phoenix Contact PCB Power Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
