Phoenix Contact Plug-in Power Relay, 48V dc Coil, 10mA Switching Current, SPDT
- RS Stock No.:
- 120-128
- Mfr. Part No.:
- 2834821
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€52.64
(exc. VAT)
€64.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.64 | €5.264 |
*price indicative
- RS Stock No.:
- 120-128
- Mfr. Part No.:
- 2834821
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | REL-MR | |
| Switching Current | 10mA | |
| Width | 12.7mm | |
| Length | 15.7mm | |
| Standards/Approvals | EAC approval, cUL Recognised, cULus Recognised, UL Recognised, EN 60068-2-60, EN 61810-1, VDE 0435-201, EN 50178 | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series REL-MR | ||
Switching Current 10mA | ||
Width 12.7mm | ||
Length 15.7mm | ||
Standards/Approvals EAC approval, cUL Recognised, cULus Recognised, UL Recognised, EN 60068-2-60, EN 61810-1, VDE 0435-201, EN 50178 | ||
Height 29mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact single relay is a plug-in miniature power relay with a power contact for high continuous currents. It features 1 changeover contact and operates at an input voltage of 48 V DC. With a switching current of up to 16 A, this relay offers exceptional performance and reliability for various applications.
Compact plug/solder design for easy installation
Wide input voltage range from 31.2 to 115.2 V
Long mechanical service life of 3x10^7 cycles
Reliable performance for high currents
Versatile voltage range for different setups
Related links
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, DPDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact Plug In Relay 10mA Switching Current, SPDT
- Phoenix Contact PCB Power Relay 10mA Switching Current, SPDT
- Phoenix Contact PCB Power Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, SPDT
- Phoenix Contact DIN Rail Relay Module 10mA Switching Current, SPDT
- Phoenix Contact Plug-in Interface Relay 10mA Switching Current, SPDT
