Phoenix Contact Plug-in Power Relay, 48V dc Coil, 10mA Switching Current, DPDT
- RS Stock No.:
- 120-127
- Mfr. Part No.:
- 2834834
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€52.48
(exc. VAT)
€64.55
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.48 | €5.248 |
*price indicative
- RS Stock No.:
- 120-127
- Mfr. Part No.:
- 2834834
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 48V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-in | |
| Series | REL-MR | |
| Switching Current | 10mA | |
| Width | 12.7mm | |
| Standards/Approvals | EAC approval, EN 50178, cUL Recognised, cULus Recognised, EN 61810-1, VDE 0435-201, EN 60068-2-60, UL Recognised | |
| Height | 29mm | |
| Length | 15.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 48V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Plug-in | ||
Series REL-MR | ||
Switching Current 10mA | ||
Width 12.7mm | ||
Standards/Approvals EAC approval, EN 50178, cUL Recognised, cULus Recognised, EN 61810-1, VDE 0435-201, EN 60068-2-60, UL Recognised | ||
Height 29mm | ||
Length 15.7mm | ||
- COO (Country of Origin):
- AT
The Phoenix Contact single relay is a plug-in miniature power relay with power contact and 2 changeover contacts. It operates at an input voltage of 48V DC and has a switching current of up to 8A. With features like RT III-proof design and a mechanical service life of 3x 10^7 cycles, this relay is highly reliable for various applications.
Durable design with wash-proof RT III certification
High mechanical life of 3x10^7 cycles
Wide input voltage range for flexible operation
AgNi contact material ensures reliable switching
Related links
- Phoenix Contact Plug-in Relay 10mA Switching Current, DPDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact PCB Power Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Phoenix Contact DIN Rail Interface Relay 10mA Switching Current, DPDT
- Schneider Electric Panel Power Relay 10mA Switching Current, DPDT
- Phoenix Contact Plug-in Power Relay 10mA Switching Current, SPDT
- Phoenix Contact Plug In Relay 10mA Switching Current, SPDT
