Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, SPDT, SPST
- RS Stock No.:
- 254-833
- Mfr. Part No.:
- 265323 Z-SC240/1S1W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€164.63
(exc. VAT)
€202.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.63 |
*price indicative
- RS Stock No.:
- 254-833
- Mfr. Part No.:
- 265323 Z-SC240/1S1W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 240V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPDT, SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 240V ac | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Width | 17.5mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPDT, SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 240V ac | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Width 17.5mm | ||
Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed for central control in various applications, ensuring reliable performance with a robust build. With a voltage specification of 240AC, it encompasses functionalities to manage multiple load types, making it a versatile choice for both residential and commercial settings. The compact dimensions facilitate easy integration into existing systems, while its impressive operating temperature range ensures consistent operation even in demanding environments. The product seamlessly supports manual operations, enhancing flexibility for users. As part of Eaton's commitment to quality, the relay features compliance with industry standards, confirming its safety and reliability. Whether for switching applications or controlling loads, this impulse relay stands out with its top-notch specifications.
Compact design allows for easy installation and integration
Supports both manual and automated operations for flexible usage
Engineered for a wide ambient temperature range, ensuring reliability
Compliant with RoHS standards, reflecting environmentally responsible manufacturing
Built for high performance with robust components designed for reliability
Ideal for a variety of applications, including residential and commercial environments
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/1 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, 3 NO
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
