Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, SPDT, SPST

Subtotal (1 unit)*

€164.63

(exc. VAT)

€202.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€164.63

*price indicative

RS Stock No.:
255-355
Mfr. Part No.:
265324 Z-SC230/1S1W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V ac

Product Type

Impulse Relay

Contact Configuration

SPDT, SPST

Mount Type

DIN Rail

Switching Voltage

230V ac

Switching Current

16A

Width

17.5mm

Standards/Approvals

RoHS

Height

70mm

Length

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton impulse relay central control module is a sophisticated solution tailored for effective managing of electrical systems. Boasting advanced specifications, this model enhances operational efficiency and reliability in a multitude of applications. Designed for use in various settings, its robust construction ensures durability while maintaining performance in challenging environments. The seamless integration into existing setups allows for easy upgrades to your control systems. With capabilities spanning both manual operation and automated tasks, this device redefines versatility. The compact design allows for efficient use of space within panel boards, making it an optimal choice for modern electrical infrastructures. The meticulous engineering behind this model guarantees compliance with safety standards, providing peace of mind for users. This central control module stands as a vital component in striving for excellence in electrical distribution solutions.

Designed for seamless integration into diverse electrical systems

Enhanced operational efficiency supports robust performance

Compact dimensions allow for optimal space utilisation

Constructed for durability in a range of challenging environments

Manual operation functionality expands control possibilities

Exceeds industry compliance for heightened safety assurance

Robust specifications enhance reliability in mission-critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy