TE Connectivity PCB Power Relay, 3PDT
- RS Stock No.:
- 474-468
- Distrelec Article No.:
- 304-61-222
- Mfr. Part No.:
- 2-1393092-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-468
- Distrelec Article No.:
- 304-61-222
- Mfr. Part No.:
- 2-1393092-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | PCB | |
| Series | MT | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type PCB | ||
Series MT | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Advanced relay is designed to meet the high demands of various applications, ensuring reliability and performance. With an emphasis on compliance with stringent regulations such as the EU RoHS and REACH directives, it excels in environments requiring adherence to specific material safety thresholds. Engineered for robustness, this product stands out due to its thoughtful design, which supports seamless integration into existing systems while providing long-lasting durability.
Compliant with EU RoHS and REACH regulations for safer usage
Engineered for high reliability in diverse applications
Designed for easy integration into existing systems without complex modifications
Provides clear documentation supporting compliance and safety standards
Features durability that withstands rigorous operational conditions
Supports long-term performance, reducing the need for frequent replacements
Offers versatility for various applications across different sectors
Related links
- TE Connectivity 2-139 Series Interface Relay 220V dc Coil, 3PDT
- TE Connectivity PCB Power Relay
- TE Connectivity PCB Power Relay Module
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 30A Switching Current, DPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
