TE Connectivity 2-139 Series Interface Relay, Panel, 220V dc Coil, 3PDT
- RS Stock No.:
- 469-021
- Distrelec Article No.:
- 304-59-301
- Mfr. Part No.:
- 2-1393092-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€184.34
(exc. VAT)
€226.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €184.34 | €46.085 |
*price indicative
- RS Stock No.:
- 469-021
- Distrelec Article No.:
- 304-59-301
- Mfr. Part No.:
- 2-1393092-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Coil Voltage | 220V dc | |
| Contact Configuration | 3PDT | |
| Mount Type | Panel | |
| Series | 2-139 | |
| Switching DC Voltage | 220V dc | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Coil Voltage 220V dc | ||
Contact Configuration 3PDT | ||
Mount Type Panel | ||
Series 2-139 | ||
Switching DC Voltage 220V dc | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- RO
The TE Connectivity Cutting-edge multimode relay designed to meet the varied needs of modern applications. This relay excels in delivering reliable switching performance while ensuring compliance with critical industry standards, including EU RoHS and REACH regulations. Engineered for efficiency, it operates effectively within a spectrum of electrical environments, making it an ideal choice for both general-purpose and specialised relay needs. The device prioritises sustainability without compromising on durability or functionality, offering businesses the assurance that they are using compliant components. Its legacy and dependable performance have made it a trusted option among engineers and designers seeking quality relay solutions.
Optimised for switching functions across diverse applications
Designed to comply with rigorous environmental standards
Durable construction ensures long-lasting reliability
Sustainable manufacturing processes reduce environmental impact
Offers excellent electrical performance for demanding conditions
Supports a variety of customer configurations for flexibility
Related links
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPST-NO
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPDT
- TE Connectivity 2-139 Series Interface Relay 20V Coil, 1 NO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil, 3PDT-CO
- TE Connectivity KRP Series Electromechanical Interface Relay 24V dc Coil, 3PDT
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, 3PDT
- TE Connectivity PCB Power Relay, 3PDT
- TE Connectivity KUP Series Electromechanical Interface Relay 110V Coil, 3PDT
