TE Connectivity Chassis Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 474-730
- Distrelec Article No.:
- 304-60-515
- Mfr. Part No.:
- 3-1617028-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€211.54
(exc. VAT)
€260.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €211.54 | €105.77 |
*price indicative
- RS Stock No.:
- 474-730
- Distrelec Article No.:
- 304-60-515
- Mfr. Part No.:
- 3-1617028-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | HFW1106K12P | |
| Terminal Type | Solder | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 700Ω | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Coil Power | 1W | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series HFW1106K12P | ||
Terminal Type Solder | ||
Switching Current 2A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 700Ω | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Coil Power 1W | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay is designed for DC applications, offering a robust and reliable solution for efficient signal control. Features a non-polarized, monostable design with a 2 Form C DPDT-CO configuration, it ensures flexibility in various operational settings. With a contact rating of 2 A and a coil voltage specification of 26.5 VDC, this relay meets high performance standards for numerous industrial applications. The hermetically sealed enclosure enhances durability, making it apt for challenging environments. Additionally, its ability to operate within an extensive temperature range of -65 to 125 °C ensures dependable performance regardless of the conditions. This product is engineered to offer optimal switching reliability while adhering to stringent compliance regulations.
Optimized for DC applications, enhancing versatility
2 Form C DPDT-CO configuration facilitates complex circuit management
Durable hermetically sealed enclosure protects against environmental hazards
Wide operating temperature range ensures adaptability to various climates
Specific coil power rating contributes to energy efficiency
Related links
- TE Connectivity Chassis Relay 3A Switching Current, DPDT
- TE Connectivity Panel Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Non-Latching Relay 2A Switching Current, 2 CO
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity Panel Power Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Power Relay 10A Switching Current, DPDT-2 CO
- TE Connectivity Chassis Signal Relay 2A, DPDT
